Part Details for CW1B-A1E02Y by IDEC Corporation
Overview of CW1B-A1E02Y by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for CW1B-A1E02Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1517
|
Newark | Cw Pb Yellow Rohs Compliant: Yes |Idec CW1B-A1E02Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2500 / $35.5200 | Buy Now |
DISTI #
1885-CW1B-A1E02Y-ND
|
DigiKey | CW PB YELLOW Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.7300 | Buy Now |
DISTI #
199-CW1BA1E02Y
|
Mouser Electronics | Pushbutton Switches CW PB Yellow RoHS: Compliant | 0 |
|
$31.7200 / $33.4300 | Order Now |
DISTI #
70923258
|
RS | Pushbutton, CW Series, Plastic Bezel, Flush, 2NC, Main, Yellow | IDEC Corporation CW1B-A1E02Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5700 / $30.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.7000 / $28.4800 | Buy Now |
DISTI #
000000000005143147
|
Sager | Pushbutton Switches CW PB Yellow Min Qty: 1 | 0 |
|
$25.0000 / $30.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.7000 / $28.4800 | Buy Now |
Part Details for CW1B-A1E02Y
CW1B-A1E02Y CAD Models
CW1B-A1E02Y Part Data Attributes
|
CW1B-A1E02Y
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1B-A1E02Y
IDEC Corporation
Pushbutton Switch, DPST, Maintained, 8A, 24VDC, Screw Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.098 inch | |
Actuator Travel | 3.5 mm | |
Actuator Type | ROUND FLUSH PUSHBUTTON | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 44.6 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |