CW1808X7R820MWT
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 1808,

Overview of CW1808X7R820MWT by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CW1808X7R820MWT by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW1808X7R820MWT by Quantic UTC

CW1808X7R820MWT
Quantic UTC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 1808
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.03 mm
Want to compare parts?
  1. CW1808X7R820MWT
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 1808,
    VS

Alternate Parts for CW1808X7R820MWT

This table gives cross-reference parts and alternative options found for CW1808X7R820MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1808X7R820MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW1808X7R820MW Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 1808, Quantic UTC CW1808X7R820MWT vs CW1808X7R820MW
1808H2K00820MXB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 1808, CHIP Knowles Capacitors CW1808X7R820MWT vs 1808H2K00820MXB
1808F2K00820MXR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 1808, CHIP Knowles Capacitors CW1808X7R820MWT vs 1808F2K00820MXR
CW1808X7R820MST Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 1808, Quantic UTC CW1808X7R820MWT vs CW1808X7R820MST
1808Y2K00820MXR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 1808, CHIP Knowles Capacitors CW1808X7R820MWT vs 1808Y2K00820MXR
202C1808B820MP Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 1808, Metuchen Capacitors Inc CW1808X7R820MWT vs 202C1808B820MP
202C1808B820MN Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000082uF, 1808, Metuchen Capacitors Inc CW1808X7R820MWT vs 202C1808B820MN
1808J2K00820MXB Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 1808, CHIP Knowles Capacitors CW1808X7R820MWT vs 1808J2K00820MXB
1808H2K00820MXR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 1808, CHIP Knowles Capacitors CW1808X7R820MWT vs 1808H2K00820MXR
1808J2K00820MXR Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000082uF, Surface Mount, 1808, CHIP Knowles Capacitors CW1808X7R820MWT vs 1808J2K00820MXR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW1808X7R820MWT by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW1808X7R820MWT by Quantic UTC

  • Please alert me when CW1808X7R820MWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW1808X7R820MWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW1808X7R820MWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW1808X7R820MWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW1808X7R820MWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW1808X7R820MWT by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: