Part Details for CW1808X7R150KP by Quantic UTC
Overview of CW1808X7R150KP by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW1808X7R150KP
CW1808X7R150KP CAD Models
CW1808X7R150KP Part Data Attributes
|
CW1808X7R150KP
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW1808X7R150KP
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CW1808X7R150KP
This table gives cross-reference parts and alternative options found for CW1808X7R150KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1808X7R150KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808H2K00150KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CW1808X7R150KP vs 1808H2K00150KXB |
1808A2K00150KXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Knowles Capacitors | CW1808X7R150KP vs 1808A2K00150KXC |
CHV1808N2K0150KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Cal-Chip Electronics | CW1808X7R150KP vs CHV1808N2K0150KXT |
1808A2K00150KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CW1808X7R150KP vs 1808A2K00150KXT |
CHV1808F2K0150KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Cal-Chip Electronics | CW1808X7R150KP vs CHV1808F2K0150KXT-LF |
1808Y2K00150KXC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Knowles Capacitors | CW1808X7R150KP vs 1808Y2K00150KXC |
CW1808X7R150KS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000015uF, 1808, | Quantic UTC | CW1808X7R150KP vs CW1808X7R150KS |
1808H2K00150KXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CW1808X7R150KP vs 1808H2K00150KXT |
1808A2K00150KXB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CW1808X7R150KP vs 1808A2K00150KXB |
1808A2K00150KXR | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CW1808X7R150KP vs 1808A2K00150KXR |