Part Details for CW1808NPO391JP by Quantic UTC
Overview of CW1808NPO391JP by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW1808NPO391JP
CW1808NPO391JP CAD Models
CW1808NPO391JP Part Data Attributes
|
CW1808NPO391JP
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW1808NPO391JP
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CW1808NPO391JP
This table gives cross-reference parts and alternative options found for CW1808NPO391JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1808NPO391JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808N391J202N | Ceramic Capacitor, Ceramic, 2000V, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808 | Hitano Enterprise Corp | CW1808NPO391JP vs 1808N391J202N |
1808N391J202PT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, | PILKOR Electronics Co Ltd | CW1808NPO391JP vs 1808N391J202PT |
TYC1808A391JQP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808 | TE Connectivity | CW1808NPO391JP vs TYC1808A391JQP |
CW1808NPO391JW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, | Quantic UTC | CW1808NPO391JP vs CW1808NPO391JW |
202R29N391JV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, | Johanson Dielectrics Inc | CW1808NPO391JP vs 202R29N391JV4T-RC |
202R29N391JV4E-RC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, | Johanson Dielectrics Inc | CW1808NPO391JP vs 202R29N391JV4E-RC |
1808N391J202P | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, | PILKOR Electronics Co Ltd | CW1808NPO391JP vs 1808N391J202P |
1808N391J202N | Ceramic Capacitor, Multilayer, Ceramic, 2000V, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808 | PILKOR Electronics Co Ltd | CW1808NPO391JP vs 1808N391J202N |
CW1808NPO391JST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, | Quantic UTC | CW1808NPO391JP vs CW1808NPO391JST |
CW1808NPO391JPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00039uF, 1808, | Quantic UTC | CW1808NPO391JP vs CW1808NPO391JPT |