Part Details for CW1210NPO330JST by Quantic UTC
Overview of CW1210NPO330JST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW1210NPO330JST
CW1210NPO330JST CAD Models
CW1210NPO330JST Part Data Attributes
|
CW1210NPO330JST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CW1210NPO330JST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CW1210NPO330JST
This table gives cross-reference parts and alternative options found for CW1210NPO330JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1210NPO330JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-2K0/330JN1210T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210, | Tecate Group | CW1210NPO330JST vs CMC-2K0/330JN1210T |
TS18H3D330J1TN | Ceramic Capacitor, Ceramic, 2000V, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210 | Suntan Capacitors | CW1210NPO330JST vs TS18H3D330J1TN |
CMC-2K0/330JN1210T13F | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210, | Tecate Group | CW1210NPO330JST vs CMC-2K0/330JN1210T13F |
CMC-2K0/330JN1210T13 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210, | Tecate Group | CW1210NPO330JST vs CMC-2K0/330JN1210T13 |
CW1210NPO330JPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210, | Quantic UTC | CW1210NPO330JST vs CW1210NPO330JPT |
TS18H3D330J1BN | Ceramic Capacitor, Ceramic, 2000V, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210 | Suntan Capacitors | CW1210NPO330JST vs TS18H3D330J1BN |
CW1210NPO330JWT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210, | Quantic UTC | CW1210NPO330JST vs CW1210NPO330JWT |
CW1210NPO330JP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210, | Quantic UTC | CW1210NPO330JST vs CW1210NPO330JP |
CMC-2K0/330JN1210W | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210, | Tecate Group | CW1210NPO330JST vs CMC-2K0/330JN1210W |
CMC-2K0/330JN1210WF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 1210, | Tecate Group | CW1210NPO330JST vs CMC-2K0/330JN1210WF |