Part Details for CW02CR6200JE7014 by Vishay Dale
Overview of CW02CR6200JE7014 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW02CR6200JE7014
CW02CR6200JE7014 CAD Models
CW02CR6200JE7014 Part Data Attributes
|
CW02CR6200JE7014
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW02CR6200JE7014
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.62 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.245 V |
Alternate Parts for CW02CR6200JE7014
This table gives cross-reference parts and alternative options found for CW02CR6200JE7014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02CR6200JE7014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS02CR6200JB12 | Fixed Resistor, Wire Wound, 2.5W, 0.62ohm, 1.245V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR6200JE7014 vs RS02CR6200JB12 |
CW02CR6200JE12 | Fixed Resistor, Wire Wound, 2.5W, 0.62ohm, 1.245V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR6200JE7014 vs CW02CR6200JE12 |
RS02CR6200JE12 | Fixed Resistor, Wire Wound, 2.5W, 0.62ohm, 1.245V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR6200JE7014 vs RS02CR6200JE12 |
CW02CR6200JE7014 | Fixed Resistor, Wire Wound, 2.5W, 0.62ohm, 1.245V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR6200JE7014 vs CW02CR6200JE7014 |
CW02CR6200JE1214 | Fixed Resistor, Wire Wound, 2.5W, 0.62ohm, 1.245V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR6200JE7014 vs CW02CR6200JE1214 |
CW02CR6200JE70 | Fixed Resistor, Wire Wound, 2.5W, 0.62ohm, 1.245V, 5% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02CR6200JE7014 vs CW02CR6200JE70 |
RS02CR6200JE12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.62 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR6200JE7014 vs RS02CR6200JE12 |
RS02CR6200JB12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.62 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02CR6200JE7014 vs RS02CR6200JB12 |
CW02CR6200JE70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.62 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR6200JE7014 vs CW02CR6200JE70 |
CW02CR6200JE12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 90 ppm, 0.62 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02CR6200JE7014 vs CW02CR6200JE12 |