There are no models available for this part yet.
Overview of CW02C6R200JS7314 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Price & Stock for CW02C6R200JS7314 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44C0180
|
Newark | Res, metal Alloy,6.2Ohms,5+/-% Tol,-50,50Ppm-Tc |Vishay CW02C6R200JS7314 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4940 / $0.6690 | Buy Now | |
DISTI #
CW02C6R200JS7314
|
Avnet Americas | CW-2C-14 6.2 5% S73 - Tape and Reel (Alt: CW02C6R200JS7314) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4502 | Buy Now |
CAD Models for CW02C6R200JS7314 by Vishay Intertechnologies
Part Data Attributes for CW02C6R200JS7314 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Construction
|
Welded
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
5.54 mm
|
Package Length
|
12.7 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
6.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
3.937 V
|
Alternate Parts for CW02C6R200JS7314
This table gives cross-reference parts and alternative options found for CW02C6R200JS7314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02C6R200JS7314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02C6R200JS73 | Fixed Resistor, Wire Wound, 2.5W, 6.2ohm, 3.937V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C6R200JS7314 vs CW02C6R200JS73 |
CW02C6R200JE1214 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 6.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C6R200JS7314 vs CW02C6R200JE1214 |
CW02C6R200JS70 | Fixed Resistor, Wire Wound, 2.5W, 6.2ohm, 3.937V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C6R200JS7314 vs CW02C6R200JS70 |
CW02C6R200JS70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 6.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02C6R200JS7314 vs CW02C6R200JS70 |
NS02C6R200JE7017 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 6.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02C6R200JS7314 vs NS02C6R200JE7017 |
CW02C6R200JS73 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 6.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02C6R200JS7314 vs CW02C6R200JS73 |
CW02C6R200JE70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 6.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C6R200JS7314 vs CW02C6R200JE70 |
CW02C6R200JE12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 6.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C6R200JS7314 vs CW02C6R200JE12 |
NS02C6R200JE12 | Fixed Resistor, Wire Wound, 3.25W, 6.2ohm, 5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | CW02C6R200JS7314 vs NS02C6R200JE12 |
NS02C6R200JE70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 50 ppm, 6.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CW02C6R200JS7314 vs NS02C6R200JE70 |