Part Details for CW02C51R00JS7014 by Vishay Dale
Overview of CW02C51R00JS7014 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW02C51R00JS7014
CW02C51R00JS7014 CAD Models
CW02C51R00JS7014 Part Data Attributes
|
CW02C51R00JS7014
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW02C51R00JS7014
Vishay Dale
RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 11.292 V |
Alternate Parts for CW02C51R00JS7014
This table gives cross-reference parts and alternative options found for CW02C51R00JS7014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02C51R00JS7014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02C51R00JS7314 | Fixed Resistor, Wire Wound, 2.5W, 51ohm, 11.292V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C51R00JS7014 vs CW02C51R00JS7314 |
CW02C51R00JE70 | Fixed Resistor, Wire Wound, 2.5W, 51ohm, 11.292V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C51R00JS7014 vs CW02C51R00JE70 |
CW02C51R00JE70 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C51R00JS7014 vs CW02C51R00JE70 |
CW02C51R00JB12 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02C51R00JS7014 vs CW02C51R00JB12 |
CW02C51R00JE1214 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C51R00JS7014 vs CW02C51R00JE1214 |
CW02C51R00JS70 | Fixed Resistor, Wire Wound, 2.5W, 51ohm, 11.292V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C51R00JS7014 vs CW02C51R00JS70 |
CW02C51R00JS73 | Fixed Resistor, Wire Wound, 2.5W, 51ohm, 11.292V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C51R00JS7014 vs CW02C51R00JS73 |
CW02C51R00JE12 | Fixed Resistor, Wire Wound, 2.5W, 51ohm, 11.292V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C51R00JS7014 vs CW02C51R00JE12 |
CW02C51R00JE1214 | Fixed Resistor, Wire Wound, 2.5W, 51ohm, 11.292V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C51R00JS7014 vs CW02C51R00JE1214 |
CW02C51R00JE7014 | RESISTOR, WIRE WOUND, 2.5 W, 5 %, 30 ppm, 51 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C51R00JS7014 vs CW02C51R00JE7014 |