Part Details for CW02C27R00KE1214 by Vishay Intertechnologies
Overview of CW02C27R00KE1214 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW02C27R00KE1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW02C27R00KE1214
|
Avnet Americas | CW-2C-14 27 10% E12 e3 - Tape and Reel (Alt: CW02C27R00KE1214) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7015 | Buy Now |
Part Details for CW02C27R00KE1214
CW02C27R00KE1214 CAD Models
CW02C27R00KE1214 Part Data Attributes
|
CW02C27R00KE1214
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW02C27R00KE1214
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2.5W, 27ohm, 8.216V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 8.216 V |
Alternate Parts for CW02C27R00KE1214
This table gives cross-reference parts and alternative options found for CW02C27R00KE1214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02C27R00KE1214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW02C27R00KE70 | Fixed Resistor, Wire Wound, 2.5W, 27ohm, 8.216V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C27R00KE1214 vs CW02C27R00KE70 |
CW02C27R00KB12 | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 30 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02C27R00KE1214 vs CW02C27R00KB12 |
CW02C27R00KE1214 | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 30 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C27R00KE1214 vs CW02C27R00KE1214 |
CW02C27R00KS7314 | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 30 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW02C27R00KE1214 vs CW02C27R00KS7314 |
CW02C27R00KE7014 | Fixed Resistor, Wire Wound, 2.5W, 27ohm, 8.216V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW02C27R00KE1214 vs CW02C27R00KE7014 |
CW02C27R00KE12 | RESISTOR, WIRE WOUND, 2.5 W, 10 %, 30 ppm, 27 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW02C27R00KE1214 vs CW02C27R00KE12 |