CW02B75R00JE12HE
Description: Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of CW02B75R00JE12HE by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for CW02B75R00JE12HE by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CW02B75R00JE12HE
Avnet Americas CW-2B-HE 75 5% E12 e3 - Bulk (Alt: CW02B75R00JE12HE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 100 $1.8178
$1.8178 Buy Now

CAD Models for CW02B75R00JE12HE by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CW02B75R00JE12HE by Vishay Intertechnologies

CW02B75R00JE12HE
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.78 mm
Package Length
14.27 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
15 V
Want to compare parts?
  1. CW02B75R00JE12HE
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for CW02B75R00JE12HE

This table gives cross-reference parts and alternative options found for CW02B75R00JE12HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B75R00JE12HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW02B75R00JE12HS Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B75R00JE12HE vs CW02B75R00JE12HS
CW02B75R00JB12 RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW02B75R00JE12HE vs CW02B75R00JB12
CW02B75R00JE12 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B75R00JE12HE vs CW02B75R00JE12
CW02B75R00JS73 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B75R00JE12HE vs CW02B75R00JS73
CW02B75R00JS70 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B75R00JE12HE vs CW02B75R00JS70
CW02B75R00JE70HE Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B75R00JE12HE vs CW02B75R00JE70HE
CW02B75R00JS73 RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW02B75R00JE12HE vs CW02B75R00JS73
CW02B75R00JE70 Fixed Resistor, Wire Wound, 3W, 75ohm, 15V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B75R00JE12HE vs CW02B75R00JE70
CW02B75R00JS70 RESISTOR, WIRE WOUND, 3 W, 5 %, 30 ppm, 75 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale CW02B75R00JE12HE vs CW02B75R00JS70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW02B75R00JE12HE by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW02B75R00JE12HE by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CW02B75R00JE12HE would you like to use for your alert(s)?
  • Please alert me when CW02B75R00JE12HE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW02B75R00JE12HE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW02B75R00JE12HE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW02B75R00JE12HE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW02B75R00JE12HE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW02B75R00JE12HE by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: