CW02B3R300JS7013
Description: RESISTOR, WIRE WOUND, 4 W, 5 %, 50 ppm, 3.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CW02B3R300JS7013 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for CW02B3R300JS7013 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CW02B3R300JS7013 by Vishay Dale

CW02B3R300JS7013
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Welded
JESD-609 Code
e0
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
4 W
Rated Temperature
25 °C
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
3.633 V
Want to compare parts?
  1. CW02B3R300JS7013
    Vishay Dale
    RESISTOR, WIRE WOUND, 4 W, 5 %, 50 ppm, 3.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for CW02B3R300JS7013

This table gives cross-reference parts and alternative options found for CW02B3R300JS7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW02B3R300JS7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CW02B3R300JE7313 Fixed Resistor, Wire Wound, 4W, 3.3ohm, 3.633V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B3R300JS7013 vs CW02B3R300JE7313
CW02B3R300JE1213 Fixed Resistor, Wire Wound, 4W, 3.3ohm, 3.633V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B3R300JS7013 vs CW02B3R300JE1213
CW02B3R300JS7313 Fixed Resistor, Wire Wound, 4W, 3.3ohm, 3.633V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B3R300JS7013 vs CW02B3R300JS7313
CW02B3R300JB1213 Fixed Resistor, Wire Wound, 4W, 3.3ohm, 3.633V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B3R300JS7013 vs CW02B3R300JB1213
CW02B3R300JS7013 Fixed Resistor, Wire Wound, 4W, 3.3ohm, 3.633V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies CW02B3R300JS7013 vs CW02B3R300JS7013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW02B3R300JS7013 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW02B3R300JS7013 by Vishay Dale

  • Please alert me when CW02B3R300JS7013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CW02B3R300JS7013 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW02B3R300JS7013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CW02B3R300JS7013 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW02B3R300JS7013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW02B3R300JS7013 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: