Datasheets
CW0103R200JE123 by:

Fixed Resistor, Wire Wound, 10W, 3.2ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT

Part Details for CW0103R200JE123 by Vishay Intertechnologies

Overview of CW0103R200JE123 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense

Price & Stock for CW0103R200JE123

Part # Distributor Description Stock Price Buy
DISTI # 70P4532
Newark Cw-10-3 3.2 5% E12 E3 |Vishay CW0103R200JE123 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.2900
  • 500 $2.0600
  • 1,000 $1.7900
  • 2,500 $1.6100
$1.6100 / $2.2900 Buy Now
DISTI # CW0103R200JE123
Avnet Americas CW-10-3 3.2 5% E12 e3 - Bulk (Alt: CW0103R200JE123) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 100 $1.4274
$1.4274 Buy Now

Part Details for CW0103R200JE123

CW0103R200JE123 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CW0103R200JE123 Part Data Attributes

CW0103R200JE123 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CW0103R200JE123 Vishay Intertechnologies Fixed Resistor, Wire Wound, 10W, 3.2ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXAIL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
JESD-609 Code e3
Lead Diameter 0.813 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 9.52 mm
Package Length 45.24 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 10 W
Rated Temperature 25 °C
Resistance 3.2 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 5%
Working Voltage 5.6569 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW0103R200JE123 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW0103R200JE123 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CW0103R200JE123 would you like to use for your alert(s)?
  • Please alert me when CW0103R200JE123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW0103R200JE123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW0103R200JE123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW0103R200JE123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW0103R200JE123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW0103R200JE123 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: