Part Details for CW010100K0JB12 by Vishay Intertechnologies
Overview of CW010100K0JB12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW010100K0JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F5044
|
Newark | Wirewound Resistor, 100Kohm, 10W, 5%, Resistance:100Kohm, Product Range:Cw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: No |Vishay CW010100K0JB12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1200 | Buy Now |
DISTI #
CW010100K0JB12
|
Avnet Americas | CW-10 100K 5% B12 - Bulk (Alt: CW010100K0JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5238 / $2.7750 | Buy Now |
DISTI #
71-CW10-100K
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 100Kohms 5% RoHS: Not Compliant | 106 |
|
$2.6500 / $5.5600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$2.9600 | Buy Now |
Part Details for CW010100K0JB12
CW010100K0JB12 CAD Models
CW010100K0JB12 Part Data Attributes
|
CW010100K0JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW010100K0JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |
Alternate Parts for CW010100K0JB12
This table gives cross-reference parts and alternative options found for CW010100K0JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW010100K0JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW010100K0JE73HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010100K0JB12 vs CW010100K0JE73HS |
CW010100K0JE12HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010100K0JB12 vs CW010100K0JE12HS |
CW010100K0JE12 | Vishay Intertechnologies | $2.6501 | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010100K0JB12 vs CW010100K0JE12 |
CW010100K0JS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010100K0JB12 vs CW010100K0JS73 |
CW010100K0JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW010100K0JB12 vs CW010100K0JB12 |
CW010100K0JE733 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010100K0JB12 vs CW010100K0JE733 |
CW010100K0JE73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 100000ohm, 1000V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010100K0JB12 vs CW010100K0JE73 |
CW010100K0JE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW010100K0JB12 vs CW010100K0JE73 |
CW010100K0JE733 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW010100K0JB12 vs CW010100K0JE733 |
CW010100K0JE123 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW010100K0JB12 vs CW010100K0JE123 |