Part Details for CW0055K600JS73 by Vishay Intertechnologies
Overview of CW0055K600JS73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0055K600JS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0055K600JS73
|
Avnet Americas | CW-5 5.6K 5% S73 - Tape and Reel (Alt: CW0055K600JS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6783 | Buy Now |
Part Details for CW0055K600JS73
CW0055K600JS73 CAD Models
CW0055K600JS73 Part Data Attributes
|
CW0055K600JS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0055K600JS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 5600ohm, 167.332V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 167.332 V |
Alternate Parts for CW0055K600JS73
This table gives cross-reference parts and alternative options found for CW0055K600JS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0055K600JS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0055K600JE733 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0055K600JS73 vs CW0055K600JE733 |
CW0055K600JE123 | Fixed Resistor, Wire Wound, 5W, 5600ohm, 167.332V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0055K600JS73 vs CW0055K600JE123 |
CW0055K600JE73 | Fixed Resistor, Wire Wound, 5W, 5600ohm, 167.332V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0055K600JS73 vs CW0055K600JE73 |
CW0055K600JE12 | Fixed Resistor, Wire Wound, 5W, 5600ohm, 167.332V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0055K600JS73 vs CW0055K600JE12 |
CW0055K600JB12 | Fixed Resistor, Wire Wound, 5W, 5600ohm, 167.332V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0055K600JS73 vs CW0055K600JB12 |
ALSR055K600JE12 | Fixed Resistor, Wire Wound, 5W, 5600ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW0055K600JS73 vs ALSR055K600JE12 |
CW0055K600JE73HS | Fixed Resistor, Wire Wound, 5W, 5600ohm, 167.332V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0055K600JS73 vs CW0055K600JE73HS |
CW0055K600JE123 | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 5600 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW0055K600JS73 vs CW0055K600JE123 |
ALSR055K600JE07 | Fixed Resistor, Wire Wound, 5W, 5600ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW0055K600JS73 vs ALSR055K600JE07 |
CW0055K600JE12HS | Fixed Resistor, Wire Wound, 5W, 5600ohm, 167.332V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0055K600JS73 vs CW0055K600JE12HS |