Part Details for CW0053K900JE12HS by Vishay Intertechnologies
Overview of CW0053K900JE12HS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0053K900JE12HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y7251
|
Newark | Cw-5-Hs 3.9K 5% E12 E3 |Vishay CW0053K900JE12HS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5900 | Buy Now |
DISTI #
CW0053K900JE12HS
|
Avnet Americas | CW-5-HS 3.9K 5% E12 e3 - Bulk (Alt: CW0053K900JE12HS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7690 | Buy Now |
Part Details for CW0053K900JE12HS
CW0053K900JE12HS CAD Models
CW0053K900JE12HS Part Data Attributes
|
CW0053K900JE12HS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0053K900JE12HS
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.6424V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 139.6424 V |
Alternate Parts for CW0053K900JE12HS
This table gives cross-reference parts and alternative options found for CW0053K900JE12HS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0053K900JE12HS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0053K900JE12 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0053K900JE12HS vs CW0053K900JE12 |
CW0053K900JB123 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0053K900JE12HS vs CW0053K900JB123 |
MRP04B3K900JE12 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.6424V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0053K900JE12HS vs MRP04B3K900JE12 |
ALSR053K900JE12 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | CW0053K900JE12HS vs ALSR053K900JE12 |
MRP04B3K900JE07 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.6424V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0053K900JE12HS vs MRP04B3K900JE07 |
CW0053K900JS73 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0053K900JE12HS vs CW0053K900JS73 |
CW0053K900JB12 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0053K900JE12HS vs CW0053K900JB12 |
CW0053K900JE73 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0053K900JE12HS vs CW0053K900JE73 |
CW0053K900JE733 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW0053K900JE12HS vs CW0053K900JE733 |