Part Details for CW0053K900JB12 by Vishay Dale
Overview of CW0053K900JB12 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0053K900JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 PPM, 3900 OHM, THROUGH HOLE MOUNT | 8 |
|
$1.5008 / $1.6313 | Buy Now |
Part Details for CW0053K900JB12
CW0053K900JB12 CAD Models
CW0053K900JB12 Part Data Attributes
|
CW0053K900JB12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW0053K900JB12
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 139.642 V |
Alternate Parts for CW0053K900JB12
This table gives cross-reference parts and alternative options found for CW0053K900JB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0053K900JB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRP04B3K900JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.6424V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0053K900JB12 vs MRP04B3K900JE12 |
CW0053K900JB123 | Vishay Intertechnologies | $1.7537 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0053K900JB12 vs CW0053K900JB123 |
CW0053K900JE123 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0053K900JB12 vs CW0053K900JE123 |
CW0053K900JE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW0053K900JB12 vs CW0053K900JE12 |
CW0053K900JE73 | Vishay Intertechnologies | $1.0000 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0053K900JB12 vs CW0053K900JE73 |
CW0053K900JE12HS | Vishay Intertechnologies | $2.8920 | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.6424V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0053K900JB12 vs CW0053K900JE12HS |
CW0053K900JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW0053K900JB12 vs CW0053K900JS73 |
CW0053K900JE123 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 3900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW0053K900JB12 vs CW0053K900JE123 |
ALSR053K900JE12NI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 3900ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | CW0053K900JB12 vs ALSR053K900JE12NI |
CW0053K900JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 3900ohm, 139.642V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0053K900JB12 vs CW0053K900JE12 |