Part Details for CW005330R0JS73 by Vishay Intertechnologies
Overview of CW005330R0JS73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW005330R0JS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW005330R0JS73
|
Avnet Americas | CW-5 330 5% S73 - Tape and Reel (Alt: CW005330R0JS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6856 | Buy Now |
DISTI #
71-CW005330R0JS73
|
Mouser Electronics | Wirewound Resistors - Through Hole CW-5 330 5% S73 | 0 |
|
$0.9440 / $2.3200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.1400 | Buy Now |
Part Details for CW005330R0JS73
CW005330R0JS73 CAD Models
CW005330R0JS73 Part Data Attributes
|
CW005330R0JS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005330R0JS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 40.62 V |
Alternate Parts for CW005330R0JS73
This table gives cross-reference parts and alternative options found for CW005330R0JS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005330R0JS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW005330R0JE123 | Vishay Intertechnologies | $1.5381 | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.62V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005330R0JS73 vs CW005330R0JE123 |
CW005330R0JE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW005330R0JS73 vs CW005330R0JE73 |
CW005330R0JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW005330R0JS73 vs CW005330R0JS73 |
CW005330R0JE12HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005330R0JS73 vs CW005330R0JE12HS |
ALSR05330R0JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 330ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | CW005330R0JS73 vs ALSR05330R0JE12 |
CW005330R0JE733 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW005330R0JS73 vs CW005330R0JE733 |
CW005330R0JE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW005330R0JS73 vs CW005330R0JE12 |
CW005330R0JE73HS | Vishay Intertechnologies | $1.6466 | Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005330R0JS73 vs CW005330R0JE73HS |
CW005330R0JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW005330R0JS73 vs CW005330R0JB12 |
CW005330R0JE123 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 330 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW005330R0JS73 vs CW005330R0JE123 |