Part Details for CW005150R0JE123 by Vishay Dale
Overview of CW005150R0JE123 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW005150R0JE123
CW005150R0JE123 CAD Models
CW005150R0JE123 Part Data Attributes
|
CW005150R0JE123
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CW005150R0JE123
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 27.386 V |
Alternate Parts for CW005150R0JE123
This table gives cross-reference parts and alternative options found for CW005150R0JE123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005150R0JE123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW005150R0JE733 | Vishay Intertechnologies | $1.1793 | Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JE733 |
CW005150R0JE12 | Vishay Intertechnologies | $0.8664 | Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JE12 |
ALSR05150R0JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | CW005150R0JE123 vs ALSR05150R0JE12 |
CW005150R0JB12 | Vishay Intertechnologies | $1.4684 | Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JB12 |
CW005150R0JS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JS73 |
CW005150R0JE12HE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JE12HE |
CW005150R0JB123 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JB123 |
CW005150R0JE73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 27.386V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JE73 |
CW005150R0JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JB12 |
CW005150R0JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 30 ppm, 150 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW005150R0JE123 vs CW005150R0JS73 |