Part Details for CW005120R0KE73 by Vishay Intertechnologies
Overview of CW005120R0KE73 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW005120R0KE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW005120R0KE73
|
Avnet Americas | CW-5 120 10% E73 e3 - Tape and Reel (Alt: CW005120R0KE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6246 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.0400 | Buy Now |
Part Details for CW005120R0KE73
CW005120R0KE73 CAD Models
CW005120R0KE73 Part Data Attributes
|
CW005120R0KE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW005120R0KE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 24.495 V |
Alternate Parts for CW005120R0KE73
This table gives cross-reference parts and alternative options found for CW005120R0KE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW005120R0KE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW005120R0KE123 | Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005120R0KE73 vs CW005120R0KE123 |
CW005120R0KE73 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW005120R0KE73 vs CW005120R0KE73 |
CW005120R0KE733 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW005120R0KE73 vs CW005120R0KE733 |
CW005120R0KB123 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CW005120R0KE73 vs CW005120R0KB123 |
CW005120R0KE733 | Fixed Resistor, Wire Wound, 5W, 120ohm, 24.495V, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CW005120R0KE73 vs CW005120R0KE733 |
CW005120R0KE123 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | CW005120R0KE73 vs CW005120R0KE123 |