Part Details for CW0015K100JE12 by Vishay Intertechnologies
Overview of CW0015K100JE12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0015K100JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69P5950
|
Newark | Cw-1 5.1K 5% E12 E3 |Vishay CW0015K100JE12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.8200 | Buy Now |
DISTI #
CW0015K100JE12
|
Avnet Americas | CW-1 5.1K 5% E12 e3 - Bulk (Alt: CW0015K100JE12) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8679 / $1.3824 | Buy Now |
DISTI #
71-CW0015K100JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole CW-1 5.1K 5% E12 e3 RoHS: Compliant | 0 |
|
$1.1800 / $2.9100 | Order Now |
Part Details for CW0015K100JE12
CW0015K100JE12 CAD Models
CW0015K100JE12 Part Data Attributes
|
CW0015K100JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0015K100JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 5100ohm, 71.414V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 71.414 V |
Alternate Parts for CW0015K100JE12
This table gives cross-reference parts and alternative options found for CW0015K100JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0015K100JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW0015K100JS73 | Vishay Intertechnologies | $1.3632 | Fixed Resistor, Wire Wound, 1W, 5100ohm, 71.414V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0015K100JE12 vs CW0015K100JS73 |
CW0015K100JB12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW0015K100JE12 vs CW0015K100JB12 |
CW0015K100JE12 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW0015K100JE12 vs CW0015K100JE12 |
CW0015K100JE12HS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 5100ohm, 71.4143V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, RADIAL LEADED | CW0015K100JE12 vs CW0015K100JE12HS |
CW0015K100JS73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW0015K100JE12 vs CW0015K100JS73 |
CW0015K100JS70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | CW0015K100JE12 vs CW0015K100JS70 |
CW0015K100JE70 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 5100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW0015K100JE12 vs CW0015K100JE70 |
CW0015K100JB12 | Vishay Intertechnologies | $2.2017 | Fixed Resistor, Wire Wound, 1W, 5100ohm, 71.414V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0015K100JE12 vs CW0015K100JB12 |
CW0015K100JS70 | Vishay Intertechnologies | $52.1465 | Fixed Resistor, Wire Wound, 1W, 5100ohm, 71.414V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW0015K100JE12 vs CW0015K100JS70 |