There are no models available for this part yet.
Overview of CVJ-1HR33MD60-R-LF by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
CAD Models for CVJ-1HR33MD60-R-LF by Cal-Chip Electronics
Part Data Attributes for CVJ-1HR33MD60-R-LF by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 1717
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Manufacturer Series
|
CVJ
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
4 mA
|
Size Code
|
1717
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Shape
|
FLAT
|
Alternate Parts for CVJ-1HR33MD60-R-LF
This table gives cross-reference parts and alternative options found for CVJ-1HR33MD60-R-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVJ-1HR33MD60-R-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHVR33M50BAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | CVJ-1HR33MD60-R-LF vs EHVR33M50BAT3 |
EHVR33M50BAT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | CVJ-1HR33MD60-R-LF vs EHVR33M50BAT2 |
UWZ1HR33MCLGB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | CVJ-1HR33MD60-R-LF vs UWZ1HR33MCLGB |
50CV0.33FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | CVJ-1HR33MD60-R-LF vs 50CV0.33FS |
RC1H334M04005TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP | Samwha Electronics | CVJ-1HR33MD60-R-LF vs RC1H334M04005TS |
EHVR33M50RAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | CVJ-1HR33MD60-R-LF vs EHVR33M50RAT1 |
UWT1HR33MCR2GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1313, CHIP | Nichicon Corporation | CVJ-1HR33MD60-R-LF vs UWT1HR33MCR2GBL |
EHVR33M50AAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | CVJ-1HR33MD60-R-LF vs EHVR33M50AAT35 |
EHVR33M50RAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717 | Hitano Enterprise Corp | CVJ-1HR33MD60-R-LF vs EHVR33M50RAT35 |
50NSKV0R33M4X5.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | CVJ-1HR33MD60-R-LF vs 50NSKV0R33M4X5.5 |