Part Details for CVH2030-05-150-801 by Alpha Industries
Overview of CVH2030-05-150-801 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CVH2030-05-150-801
CVH2030-05-150-801 CAD Models
CVH2030-05-150-801 Part Data Attributes
|
CVH2030-05-150-801
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
CVH2030-05-150-801
Alpha Industries
Variable Capacitance Diode, 30V, Silicon, Abrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 3200 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | ABRUPT |