Part Details for CVH1J220MF80-R by Cal-Chip Electronics
Overview of CVH1J220MF80-R by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CVH1J220MF80-R
CVH1J220MF80-R CAD Models
CVH1J220MF80-R Part Data Attributes
|
CVH1J220MF80-R
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CVH1J220MF80-R
Cal-Chip Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 105 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for CVH1J220MF80-R
This table gives cross-reference parts and alternative options found for CVH1J220MF80-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVH1J220MF80-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFK1J220XL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | CVH1J220MF80-R vs EEEFK1J220XL |
63CE22LX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | CVH1J220MF80-R vs 63CE22LX |
EEEFK1J220XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | CVH1J220MF80-R vs EEEFK1J220XP |
VEJ220M1JTR-0607 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Lelon Electronics Corp | CVH1J220MF80-R vs VEJ220M1JTR-0607 |
MXWRU-063/220M6X8TRF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Tecate Group | CVH1J220MF80-R vs MXWRU-063/220M6X8TRF |
EEEFN1J220XL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Panasonic Electronic Components | CVH1J220MF80-R vs EEEFN1J220XL |
EHV220M63RC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | CVH1J220MF80-R vs EHV220M63RC8 |
865060745003 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | CVH1J220MF80-R vs 865060745003 |
63CE22FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2926, ROHS COMPLIANT | SUN Electronic Industries Corporation | CVH1J220MF80-R vs 63CE22FS |
EMZA630ARA220MF80G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, 2826, | Chemi-Con | CVH1J220MF80-R vs EMZA630ARA220MF80G |