Datasheets
CVH-1H101MG10-R-LF by: Cal-Chip Electronics

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT

Part Details for CVH-1H101MG10-R-LF by Cal-Chip Electronics

Overview of CVH-1H101MG10-R-LF by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for CVH-1H101MG10-R-LF

CVH-1H101MG10-R-LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CVH-1H101MG10-R-LF Part Data Attributes

CVH-1H101MG10-R-LF Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
CVH-1H101MG10-R-LF Cal-Chip Electronics CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 3333
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.05 mA
Manufacturer Series CVH
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 295.2 mA
Size Code 3333
Surface Mount YES
Tan Delta 0.1
Terminal Shape FLAT

Alternate Parts for CVH-1H101MG10-R-LF

This table gives cross-reference parts and alternative options found for CVH-1H101MG10-R-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVH-1H101MG10-R-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50CV100KX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP SUN Electronic Industries Corporation CVH-1H101MG10-R-LF vs 50CV100KX
UCD1H101MNL1ZD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Nichicon Corporation CVH-1H101MG10-R-LF vs UCD1H101MNL1ZD
UWT1H101MNR1GSL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP Nichicon Corporation CVH-1H101MG10-R-LF vs UWT1H101MNR1GSL
UWT1H101MNR1GS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP Nichicon Corporation CVH-1H101MG10-R-LF vs UWT1H101MNR1GS
UWT1H101MNL1GSL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP Nichicon Corporation CVH-1H101MG10-R-LF vs UWT1H101MNL1GSL
50CV100AX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 SUN Electronic Industries Corporation CVH-1H101MG10-R-LF vs 50CV100AX
B41125A6107M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT TDK Epcos CVH-1H101MG10-R-LF vs B41125A6107M000
UWZ1H101MCLGS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT Nichicon Corporation CVH-1H101MG10-R-LF vs UWZ1H101MCLGS
MVY50VC100MH10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CAN Chemi-Con CVH-1H101MG10-R-LF vs MVY50VC100MH10
MVY50VE100MH10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP Chemi-Con CVH-1H101MG10-R-LF vs MVY50VE100MH10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CVH-1H101MG10-R-LF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CVH-1H101MG10-R-LF by Cal-Chip Electronics

  • Please alert me when CVH-1H101MG10-R-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CVH-1H101MG10-R-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CVH-1H101MG10-R-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CVH-1H101MG10-R-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CVH-1H101MG10-R-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CVH-1H101MG10-R-LF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: