Part Details for CVG9800-04-540-001 by Alpha Industries
Overview of CVG9800-04-540-001 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for CVG9800-04-540-001
CVG9800-04-540-001 CAD Models
CVG9800-04-540-001 Part Data Attributes
|
CVG9800-04-540-001
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
CVG9800-04-540-001
Alpha Industries
Variable Capacitance Diode, X Band, 18V, Gallium Arsenide, Hyperabrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-XDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | CONSTANT MODULATION SENSITIVITY | |
Breakdown Voltage-Min | 18 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 5.76 | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-XDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 3200 | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for CVG9800-04-540-001
This table gives cross-reference parts and alternative options found for CVG9800-04-540-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVG9800-04-540-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVG9800-04-540-001 | Variable Capacitance Diode, X Band, 18V, Gallium Arsenide, Hyperabrupt | Skyworks Solutions Inc | CVG9800-04-540-001 vs CVG9800-04-540-001 |