Part Details for CVG9800-04-290-001 by Skyworks Solutions Inc
Overview of CVG9800-04-290-001 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for CVG9800-04-290-001
CVG9800-04-290-001 CAD Models
CVG9800-04-290-001 Part Data Attributes
|
CVG9800-04-290-001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CVG9800-04-290-001
Skyworks Solutions Inc
Variable Capacitance Diode, X Band, 18V, Gallium Arsenide, Hyperabrupt, CERAMIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | R-CUMW-N1 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | CONSTANT MODULATION SENSITIVITY | |
Breakdown Voltage-Min | 18 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 5.76 | |
Diode Capacitance-Nom | 1.75 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-CUMW-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 3200 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |