CVF74301KLF
TT Electronics Resistors
Description: Fixed Resistor, Metal Oxide Film, 7W, 4300ohm, 500V, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CVF74301KLF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CVF74301KLF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CVF74301KLF by TT Electronics Resistors

CVF74301KLF
TT Electronics Resistors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Additional Feature
FLAME PROOF, RATED AC VOLTAGE: 500V
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.75 mm
Lead Length
5 mm
Lead Spacing
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
38 mm
Package Length
12.5 mm
Package Style
Radial
Package Width
9 mm
Packing Method
Bulk
Rated Power Dissipation (P)
7 W
Rated Temperature
70 °C
Resistance
4300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
350 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
500 V
Want to compare parts?
  1. CVF74301KLF
    TT Electronics Resistors
    Fixed Resistor, Metal Oxide Film, 7W, 4300ohm, 500V, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CVF74301KLF

This table gives cross-reference parts and alternative options found for CVF74301KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVF74301KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SQM7-4K3KB1 Fixed Resistor, Metal Oxide Film, 7W, 4300ohm, 500V, 10% +/-Tol, 350ppm/Cel, Through Hole Mount, RADIAL LEADED TT Electronics Resistors CVF74301KLF vs SQM7-4K3KB1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CVF74301KLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CVF74301KLF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of CVF74301KLF would you like to use for your alert(s)?
  • Please alert me when CVF74301KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CVF74301KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CVF74301KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CVF74301KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CVF74301KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CVF74301KLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: