Part Details for CVBA-500BC/5-BEA-L by Comet Plasma Control Technologies
Overview of CVBA-500BC/5-BEA-L by Comet Plasma Control Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5476/BEA | Rochester Electronics LLC | 5476/BEA | |
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
54F193/BEA | Rochester Electronics LLC | 54F193/BEA - Dual marked (M38510/34304BEA) |
Part Details for CVBA-500BC/5-BEA-L
CVBA-500BC/5-BEA-L CAD Models
CVBA-500BC/5-BEA-L Part Data Attributes
|
CVBA-500BC/5-BEA-L
Comet Plasma Control Technologies
Buy Now
Datasheet
|
Compare Parts:
CVBA-500BC/5-BEA-L
Comet Plasma Control Technologies
Variable Capacitor, Vacuum, 3000V, 10% +Tol, 10% -Tol, 5pF Min, 500pF Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COMET PLASMA CONTROL TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 500 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 55 mm | |
Dielectric Material | VACUUM | |
Length | 97.3 mm | |
Negative Tolerance | 10% | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | CVBA-500BC/5-BEA-L |