Part Details for CVB1151-219 by Alpha Industries
Overview of CVB1151-219 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CVB1151-219
CVB1151-219 CAD Models
CVB1151-219 Part Data Attributes
|
CVB1151-219
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
CVB1151-219
Alpha Industries
Step Recovery Diode, KU Band, Silicon, HERMETIC SEALED, CERAMIC, 219, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | S-CXMW-N1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 300 MHz | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Min | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | S-CXMW-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Output Frequency-Max | 18 MHz | |
Output Frequency-Min | 9 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |