Part Details for CV932C166MA30A2 by Kyocera AVX Components
Overview of CV932C166MA30A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV932C166MA30A2
CV932C166MA30A2 CAD Models
CV932C166MA30A2 Part Data Attributes
|
CV932C166MA30A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV932C166MA30A2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 16 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV932C166MA30A2
This table gives cross-reference parts and alternative options found for CV932C166MA30A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV932C166MA30A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV872C166MA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV932C166MA30A2 vs CV872C166MA80A4 |
CH862C166MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV932C166MA30A2 vs CH862C166MG30A4 |
CH872C166MG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV932C166MA30A2 vs CH872C166MG80A4 |
CH892C166MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV932C166MA30A2 vs CH892C166MG30A4 |
CH862C166MA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV932C166MA30A2 vs CH862C166MA30A4 |
CV912C166MG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV932C166MA30A2 vs CV912C166MG80A2 |
CV942C166MG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV932C166MA30A2 vs CV942C166MG30A2 |
CV882C166MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV932C166MA30A2 vs CV882C166MG30A4 |
CV922C166MG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV932C166MA30A2 vs CV922C166MG80A2 |
CV912C166MA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 16uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV932C166MA30A2 vs CV912C166MA30A2 |