CV877A274KG30A2
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED

Overview of CV877A274KG30A2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for CV877A274KG30A2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CV877A274KG30A2 by Kyocera AVX Components

CV877A274KG30A2
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. CV877A274KG30A2
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CV877A274KG30A2

This table gives cross-reference parts and alternative options found for CV877A274KG30A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV877A274KG30A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH937A274KA80A4 CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV877A274KG30A2 vs CH937A274KA80A4
CH777A274KG80A4 CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV877A274KG30A2 vs CH777A274KG80A4
CV737A274KG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV877A274KG30A2 vs CV737A274KG30A4
CV847A274KG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV877A274KG30A2 vs CV847A274KG30A4
CV717A274KG30A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV877A274KG30A2 vs CV717A274KG30A2
CV717A274KA30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV877A274KG30A2 vs CV717A274KA30A4
CH937A274KG80A4 CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV877A274KG30A2 vs CH937A274KG80A4
CV837A274KA30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV877A274KG30A2 vs CV837A274KA30A4
CV747A274KA80A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV877A274KG30A2 vs CV747A274KA80A4
CV797A274KG80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.27uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV877A274KG30A2 vs CV797A274KG80A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV877A274KG30A2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV877A274KG30A2 by Kyocera AVX Components

  • Please alert me when CV877A274KG30A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV877A274KG30A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV877A274KG30A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV877A274KG30A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV877A274KG30A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV877A274KG30A2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: