Part Details for CV862A115JG30A4 by Kyocera AVX Components
Overview of CV862A115JG30A4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV862A115JG30A4
CV862A115JG30A4 CAD Models
CV862A115JG30A4 Part Data Attributes
|
CV862A115JG30A4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV862A115JG30A4
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.1uF, Through Hole Mount, RADIAL LEADED-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for CV862A115JG30A4
This table gives cross-reference parts and alternative options found for CV862A115JG30A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV862A115JG30A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH712A115JG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV862A115JG30A4 vs CH712A115JG80A4 |
CV922A115JA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.1uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV862A115JG30A4 vs CV922A115JA30A4 |
CH722A115JA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV862A115JG30A4 vs CH722A115JA80A4 |
CH782A115JA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV862A115JG30A4 vs CH782A115JA80A4 |
CH922A115JA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV862A115JG30A4 vs CH922A115JA30A4 |
CH822A115JG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV862A115JG30A4 vs CH822A115JG80A4 |
CV892A115JG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV862A115JG30A4 vs CV892A115JG30A2 |
CV712A115JA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.1uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV862A115JG30A4 vs CV712A115JA30A4 |
CV862A115JG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV862A115JG30A4 vs CV862A115JG80A2 |
CH772A115JA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 1.1uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV862A115JG30A4 vs CH772A115JA30A4 |