Part Details for CV811A514KG80A2 by Kyocera AVX Components
Overview of CV811A514KG80A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV811A514KG80A2
CV811A514KG80A2 CAD Models
CV811A514KG80A2 Part Data Attributes
|
CV811A514KG80A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV811A514KG80A2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.51uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.51 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV811A514KG80A2
This table gives cross-reference parts and alternative options found for CV811A514KG80A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV811A514KG80A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CV811A514KG30A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.51uF, Through Hole Mount, RADIAL LEADED | CV811A514KG80A2 vs CV811A514KG30A2 |
CH741A514KA80A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.51uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | CV811A514KG80A2 vs CH741A514KA80A4 |
CH721A514KA80A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.51uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | CV811A514KG80A2 vs CH721A514KA80A4 |
CH791A514KA30A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.51uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | CV811A514KG80A2 vs CH791A514KA30A4 |
CV741A514KA80A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.51uF, Through Hole Mount, RADIAL LEADED | CV811A514KG80A2 vs CV741A514KA80A2 |
CV631A514KG30A4 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.51uF, Through Hole Mount, RADIAL LEADED-4 | CV811A514KG80A2 vs CV631A514KG30A4 |
CH821A514KG80A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.51uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | CV811A514KG80A2 vs CH821A514KG80A4 |
CH711A514KG80A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.51uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | CV811A514KG80A2 vs CH711A514KG80A4 |
CV611A514KA30A4 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.51uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | CV811A514KG80A2 vs CV611A514KA30A4 |
CV731A514KA30A2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.51uF, Through Hole Mount, RADIAL LEADED | CV811A514KG80A2 vs CV731A514KA30A2 |