CV741A914PA80A2
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.91uF, Through Hole Mount, RADIAL LEADED

Overview of CV741A914PA80A2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for CV741A914PA80A2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CV741A914PA80A2 by Kyocera AVX Components

CV741A914PA80A2
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.91 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. CV741A914PA80A2
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.91uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for CV741A914PA80A2

This table gives cross-reference parts and alternative options found for CV741A914PA80A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV741A914PA80A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CH731A914PG80A4 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.91uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV741A914PA80A2 vs CH731A914PG80A4
CH741A914PG80A4 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.91uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV741A914PA80A2 vs CH741A914PG80A4
CH861A914PA30A4 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.91uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV741A914PA80A2 vs CH861A914PA30A4
CH741A914PA30A4 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.91uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV741A914PA80A2 vs CH741A914PA30A4
CH611A914PG30A4 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.91uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV741A914PA80A2 vs CH611A914PG30A4
CH631A914PA80A4 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.91uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV741A914PA80A2 vs CH631A914PA80A4
CV641A914PA80A2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.91uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV741A914PA80A2 vs CV641A914PA80A2
CV761A914PA30A4 CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.91uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 Kyocera AVX Components CV741A914PA80A2 vs CV761A914PA30A4
CV631A914PA30A2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.91uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV741A914PA80A2 vs CV631A914PA30A2
CV711A914PA80A2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.91uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV741A914PA80A2 vs CV711A914PA80A2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV741A914PA80A2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV741A914PA80A2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CV741A914PA80A2 would you like to use for your alert(s)?
  • Please alert me when CV741A914PA80A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV741A914PA80A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV741A914PA80A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV741A914PA80A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV741A914PA80A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV741A914PA80A2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: