Part Details for CV642C245MA80A2 by Kyocera AVX Components
Overview of CV642C245MA80A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV642C245MA80A2
CV642C245MA80A2 CAD Models
CV642C245MA80A2 Part Data Attributes
|
CV642C245MA80A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV642C245MA80A2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 2.4 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV642C245MA80A2
This table gives cross-reference parts and alternative options found for CV642C245MA80A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV642C245MA80A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV742C245MA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV642C245MA80A2 vs CV742C245MA30A4 |
CV612C245MA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV642C245MA80A2 vs CV612C245MA30A2 |
CV612C245MA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV642C245MA80A2 vs CV612C245MA30A4 |
CH712C245MG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV642C245MA80A2 vs CH712C245MG80A4 |
CH542C245MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV642C245MA80A2 vs CH542C245MG30A4 |
CV542C245MG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV642C245MA80A2 vs CV542C245MG80A2 |
CV832C245MA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV642C245MA80A2 vs CV832C245MA80A4 |
CV842C245MA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV642C245MA80A2 vs CV842C245MA80A4 |
CH762C245MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV642C245MA80A2 vs CH762C245MG30A4 |
CH792C245MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.4uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV642C245MA80A2 vs CH792C245MG30A4 |