Datasheets
CV637C205PA30A2 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED

Part Details for CV637C205PA30A2 by Kyocera AVX Components

Overview of CV637C205PA30A2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Part Details for CV637C205PA30A2

CV637C205PA30A2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CV637C205PA30A2 Part Data Attributes

CV637C205PA30A2 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CV637C205PA30A2 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for CV637C205PA30A2

This table gives cross-reference parts and alternative options found for CV637C205PA30A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV637C205PA30A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CV627C205PA80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV637C205PA30A2 vs CV627C205PA80A2
CH787C205PG80A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV637C205PA30A2 vs CH787C205PG80A4
CV727C205PA80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV637C205PA30A2 vs CV727C205PA80A2
CV737C205PG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV637C205PA30A2 vs CV737C205PG30A4
CH727C205PA80A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV637C205PA30A2 vs CH727C205PA80A4
CH877C205PA30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV637C205PA30A2 vs CH877C205PA30A4
CV777C205PA30A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV637C205PA30A2 vs CV777C205PA30A2
CV647C205PG80A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV637C205PA30A2 vs CV647C205PG80A4
CV787C205PG80A2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components CV637C205PA30A2 vs CV787C205PG80A2
CH797C205PG30A4 Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, X7R, 15% TC, 2uF, Through Hole Mount, RADIAL LEADED-4 Kyocera AVX Components CV637C205PA30A2 vs CH797C205PG30A4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV637C205PA30A2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV637C205PA30A2 by Kyocera AVX Components

  • Please alert me when CV637C205PA30A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV637C205PA30A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV637C205PA30A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV637C205PA30A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV637C205PA30A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV637C205PA30A2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: