Part Details for CV635C186MG30A4 by Kyocera AVX Components
Overview of CV635C186MG30A4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV635C186MG30A4
CV635C186MG30A4 CAD Models
CV635C186MG30A4 Part Data Attributes
|
CV635C186MG30A4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV635C186MG30A4
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV635C186MG30A4
This table gives cross-reference parts and alternative options found for CV635C186MG30A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV635C186MG30A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV745C186MA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV635C186MG30A4 vs CV745C186MA80A2 |
CH765C186MA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV635C186MG30A4 vs CH765C186MA30A4 |
CH815C186MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV635C186MG30A4 vs CH815C186MG30A4 |
CH535C186MA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV635C186MG30A4 vs CH535C186MA80A4 |
CH625C186MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV635C186MG30A4 vs CH625C186MG30A4 |
CV725C186MA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV635C186MG30A4 vs CV725C186MA30A4 |
CV795C186MA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV635C186MG30A4 vs CV795C186MA80A4 |
PH87X7R186M2N14 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED | Presidio Components Inc | CV635C186MG30A4 vs PH87X7R186M2N14 |
PH91X7R186M2N14 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED | Presidio Components Inc | CV635C186MG30A4 vs PH91X7R186M2N14 |
PH84X7R186M2N14 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 18uF, Through Hole Mount, RADIAL LEADED | Presidio Components Inc | CV635C186MG30A4 vs PH84X7R186M2N14 |