Part Details for CV622A164KG30A2 by Kyocera AVX Components
Overview of CV622A164KG30A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV622A164KG30A2
CV622A164KG30A2 CAD Models
CV622A164KG30A2 Part Data Attributes
|
CV622A164KG30A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV622A164KG30A2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.16uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.16 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV622A164KG30A2
This table gives cross-reference parts and alternative options found for CV622A164KG30A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV622A164KG30A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV522A164KG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.16uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CV522A164KG80A4 |
CH442A164KG30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.16uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CH442A164KG30A4 |
CV622A164KA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.16uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CV622A164KA30A4 |
CH522A164KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.16uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CH522A164KA30A4 |
CH642A164KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.16uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CH642A164KA30A4 |
CH442A164KA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.16uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CH442A164KA80A4 |
CV612A164KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.16uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CV612A164KA30A4 |
CH512A164KA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.16uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CH512A164KA80A4 |
CV422A164KA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.16uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV622A164KG30A2 vs CV422A164KA30A2 |
CH512A164KA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.16uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV622A164KG30A2 vs CH512A164KA30A4 |