There are no models available for this part yet.
Overview of CV611C206MG80A2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for CV611C206MG80A2 by Kyocera AVX Components
Part Data Attributes for CV611C206MG80A2 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
20 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for CV611C206MG80A2
This table gives cross-reference parts and alternative options found for CV611C206MG80A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV611C206MG80A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH791C206MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV611C206MG80A2 vs CH791C206MG30A4 |
CV741C206MG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV611C206MG80A2 vs CV741C206MG80A4 |
CH841C206MA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV611C206MG80A2 vs CH841C206MA80A4 |
CH741C206MA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV611C206MG80A2 vs CH741C206MA80A4 |
CV811C206MA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV611C206MG80A2 vs CV811C206MA30A2 |
CV821C206MG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV611C206MG80A2 vs CV821C206MG80A4 |
CV891C206MA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV611C206MG80A2 vs CV891C206MA30A2 |
CV611C206MG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV611C206MG80A2 vs CV611C206MG80A4 |
CH761C206MG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV611C206MG80A2 vs CH761C206MG30A4 |
CV831C206MA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 20uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV611C206MG80A2 vs CV831C206MA30A4 |