Part Details for CV5680K14R by SEI Stackpole Electronics Inc
Overview of CV5680K14R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV5680K14R
CV5680K14R CAD Models
CV5680K14R Part Data Attributes
|
CV5680K14R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV5680K14R
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 310 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
Alternate Parts for CV5680K14R
This table gives cross-reference parts and alternative options found for CV5680K14R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV5680K14R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVEEV112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5680K14R vs ERZVEEV112 |
E55032-000 | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV5680K14R vs E55032-000 |
SR112K14ES | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Walsin Technology Corporation | CV5680K14R vs SR112K14ES |
ERZVDEV112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5680K14R vs ERZVDEV112 |
ERZVHEV112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5680K14R vs ERZVHEV112 |
ERZVGED112 | Varistor, 895V, 310J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5680K14R vs ERZVGED112 |
ROV14H112K | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV5680K14R vs ROV14H112K |
E42501-000 | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV5680K14R vs E42501-000 |
CV5680K14B | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV5680K14R vs CV5680K14B |
CV1680K14A | RESISTOR, VOLTAGE DEPENDENT, 895V, 310J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV5680K14R vs CV1680K14A |