Part Details for CV5625S14A by SEI Stackpole Electronics Inc
Overview of CV5625S14A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV5625S14A
CV5625S14A CAD Models
CV5625S14A Part Data Attributes
|
CV5625S14A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV5625S14A
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 280 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |
Alternate Parts for CV5625S14A
This table gives cross-reference parts and alternative options found for CV5625S14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV5625S14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV14D102C1 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5625S14A vs ERZV14D102C1 |
ERZVAEV102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5625S14A vs ERZVAEV102 |
ERZV14V102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5625S14A vs ERZV14V102 |
ERZVHED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5625S14A vs ERZVHED102 |
CV1625K14B | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV5625S14A vs CV1625K14B |
ERZV14V102C1 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5625S14A vs ERZV14V102C1 |
ERZVAED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5625S14A vs ERZVAED102 |
CV625K14R | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV5625S14A vs CV625K14R |
ERZVEED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5625S14A vs ERZVEED102 |
ERZVGED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5625S14A vs ERZVGED102 |