Part Details for CV560K05R by SEI Stackpole Electronics Inc
Overview of CV560K05R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV560K05R
CV560K05R CAD Models
CV560K05R Part Data Attributes:
|
CV560K05R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV560K05R
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 85V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for CV560K05R
This table gives cross-reference parts and alternative options found for CV560K05R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV560K05R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV100D05UCTB2 | Varistor, 85V, 3J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | CV560K05R vs NV100D05UCTB2 |
CV60K05A | Varistor, 100V, 4J, Through Hole Mount, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | CV560K05R vs CV60K05A |
TND05V-101KB00AAA0 | Varistor, 85V, 3J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | CV560K05R vs TND05V-101KB00AAA0 |
CV560S05A | RESISTOR, VOLTAGE DEPENDENT, 85V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV560K05R vs CV560S05A |
CV160K05R | RESISTOR, VOLTAGE DEPENDENT, 85V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV560K05R vs CV160K05R |
CV560K05A | RESISTOR, VOLTAGE DEPENDENT, 85V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV560K05R vs CV560K05A |
NVD05UC10UCBK100 | RESISTOR, VOLTAGE DEPENDENT, 85V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CV560K05R vs NVD05UC10UCBK100 |
NV100D05UTB2 | Varistor, 85V, 3J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | CV560K05R vs NV100D05UTB2 |
NVD05UC10UCA100 | RESISTOR, VOLTAGE DEPENDENT, 85V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CV560K05R vs NVD05UC10UCA100 |
CV160S05B | RESISTOR, VOLTAGE DEPENDENT, 85V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV560K05R vs CV160S05B |