Part Details for CV535A124JA80A2 by Kyocera AVX Components
Overview of CV535A124JA80A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV535A124JA80A2
CV535A124JA80A2 CAD Models
CV535A124JA80A2 Part Data Attributes
|
CV535A124JA80A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV535A124JA80A2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV535A124JA80A2
This table gives cross-reference parts and alternative options found for CV535A124JA80A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV535A124JA80A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH435A124JG80A4 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV535A124JA80A2 vs CH435A124JG80A4 |
CV525A124JG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV535A124JA80A2 vs CV525A124JG80A4 |
CV525A124JG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV535A124JA80A2 vs CV525A124JG30A2 |
CV545A124JA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV535A124JA80A2 vs CV545A124JA30A2 |
RL3933NPO124J2U200 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED | Presidio Components Inc | CV535A124JA80A2 vs RL3933NPO124J2U200 |
CH525A124JA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV535A124JA80A2 vs CH525A124JA30A4 |
CV535A124JG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV535A124JA80A2 vs CV535A124JG30A2 |
CV445A124JG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV535A124JA80A2 vs CV445A124JG30A4 |
CH535A124JA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV535A124JA80A2 vs CH535A124JA80A4 |
CH435A124JA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV535A124JA80A2 vs CH435A124JA80A4 |