Part Details for CV525C755PG30A4 by Kyocera AVX Components
Overview of CV525C755PG30A4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV525C755PG30A4
CV525C755PG30A4 CAD Models
CV525C755PG30A4 Part Data Attributes
|
CV525C755PG30A4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV525C755PG30A4
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 7.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV525C755PG30A4
This table gives cross-reference parts and alternative options found for CV525C755PG30A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV525C755PG30A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV425C755PA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV525C755PG30A4 vs CV425C755PA80A2 |
CV535C755PA80A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV525C755PG30A4 vs CV535C755PA80A2 |
CV415C755PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV525C755PG30A4 vs CV415C755PG80A4 |
CV635C755PA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV525C755PG30A4 vs CV635C755PA30A2 |
CV445C755PA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV525C755PG30A4 vs CV445C755PA80A4 |
CV625C755PG30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV525C755PG30A4 vs CV625C755PG30A4 |
CV635C755PG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV525C755PG30A4 vs CV635C755PG80A2 |
CV535C755PA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV525C755PG30A4 vs CV535C755PA80A4 |
CV625C755PA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV525C755PG30A4 vs CV625C755PA80A4 |
CH525C755PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 100% +Tol, 0% -Tol, X7R, 15% TC, 7.5uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV525C755PG30A4 vs CH525C755PA30A4 |