Part Details for CV517K07R by SEI Stackpole Electronics Inc
Overview of CV517K07R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV517K07R
CV517K07R CAD Models
CV517K07R Part Data Attributes
|
CV517K07R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV517K07R
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.02 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 22 V |
Alternate Parts for CV517K07R
This table gives cross-reference parts and alternative options found for CV517K07R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV517K07R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV07V270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV517K07R vs ERZV07V270 |
CV517K07A | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV517K07R vs CV517K07A |
ERZVA7D270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV517K07R vs ERZVA7D270 |
0070.1721.B1 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | CV517K07R vs 0070.1721.B1 |
70.1721.B1 | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | CV517K07R vs 70.1721.B1 |
ERZVH7D270 | Varistor, 22V, 1.6J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV517K07R vs ERZVH7D270 |
D7344ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | CV517K07R vs D7344ZOV170RA01 |
D7323ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | CV517K07R vs D7323ZOV170RA01 |
D7310ZOV170RA01 | Varistor, 22V, 1.6J, Through Hole Mount | Maida Development Company | CV517K07R vs D7310ZOV170RA01 |
CV117K07R | RESISTOR, VOLTAGE DEPENDENT, 22V, 1.6J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV517K07R vs CV117K07R |