Part Details for CV460K20R by SEI Stackpole Electronics Inc
Overview of CV460K20R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV460K20R
CV460K20R CAD Models
CV460K20R Part Data Attributes
|
CV460K20R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV460K20R
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 615V, 460J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 460 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |
Alternate Parts for CV460K20R
This table gives cross-reference parts and alternative options found for CV460K20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV460K20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69X3237 | Varistor, 615V, 195J, Through Hole Mount, | TDK Corporation | CV460K20R vs Q69X3237 |
B72214S0511K101 | Varistor, 670V, 110J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV460K20R vs B72214S0511K101 |
232259555116 | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 670 V, 145 J, THROUGH HOLE MOUNT | NXP Semiconductors | CV460K20R vs 232259555116 |
B72220-S511-K101 | Varistor, 670V, 190J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV460K20R vs B72220-S511-K101 |
TNR15G821K | RESISTOR, VOLTAGE DEPENDENT, 670V, 110J, THROUGH HOLE MOUNT | Chemi-Con | CV460K20R vs TNR15G821K |
VZ14D821KBS | Varistor, 675V, 157J, Chassis Mount, RADIAL LEADED | World Products Inc | CV460K20R vs VZ14D821KBS |
V510LC80B | RESISTOR, VOLTAGE DEPENDENT, 675V, 190J, THROUGH HOLE MOUNT | Intersil Corporation | CV460K20R vs V510LC80B |
V510LA80BX10 | METAL-OXIDE VARISTOR (MOV),510V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | CV460K20R vs V510LA80BX10 |
V510LT40A | RESISTOR, VOLTAGE DEPENDENT, 675V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | CV460K20R vs V510LT40A |
Q69X3219 | RESISTOR, VOLTAGE DEPENDENT, 670V, 110J, THROUGH HOLE MOUNT | TDK Epcos | CV460K20R vs Q69X3219 |