There are no models available for this part yet.
Overview of CV441A823PA80A2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for CV441A823PA80A2 by Kyocera AVX Components
Part Data Attributes for CV441A823PA80A2 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
100%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for CV441A823PA80A2
This table gives cross-reference parts and alternative options found for CV441A823PA80A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV441A823PA80A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV411A823PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV441A823PA80A2 vs CV411A823PA80A4 |
CV431A823PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV441A823PA80A2 vs CV431A823PG80A4 |
CV411A823PA80A2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV441A823PA80A2 vs CV411A823PA80A2 |
CV411A823PA30A2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV441A823PA80A2 vs CV411A823PA30A2 |
CH431A823PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV441A823PA80A2 vs CH431A823PA80A4 |
CV441A823PA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV441A823PA80A2 vs CV441A823PA30A4 |
CV411A823PA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV441A823PA80A2 vs CV411A823PA30A4 |
CH421A823PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV441A823PA80A2 vs CH421A823PA80A4 |
CH411A823PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV441A823PA80A2 vs CH411A823PA80A4 |
CH411A823PG30A4 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV441A823PA80A2 vs CH411A823PG30A4 |