Part Details for CV432A134PA30A2 by Kyocera AVX Components
Overview of CV432A134PA30A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV432A134PA30A2
CV432A134PA30A2 CAD Models
CV432A134PA30A2 Part Data Attributes
|
CV432A134PA30A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV432A134PA30A2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.13uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.13 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV432A134PA30A2
This table gives cross-reference parts and alternative options found for CV432A134PA30A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV432A134PA30A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH432A134PA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.13uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV432A134PA30A2 vs CH432A134PA30A4 |
CH432A134PG30A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.13uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV432A134PA30A2 vs CH432A134PG30A4 |
CV412A134PG80A2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.13uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV432A134PA30A2 vs CV412A134PG80A2 |
CV542A134PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.13uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV432A134PA30A2 vs CV542A134PG80A4 |
CV642A134PG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.13uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV432A134PA30A2 vs CV642A134PG80A2 |
CH412A134PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.13uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV432A134PA30A2 vs CH412A134PA80A4 |
CV532A134PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.13uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV432A134PA30A2 vs CV532A134PG80A4 |
CH642A134PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.13uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV432A134PA30A2 vs CH642A134PA80A4 |
CH422A134PA80A4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.13uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV432A134PA30A2 vs CH422A134PA80A4 |
CV632A134PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.13uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV432A134PA30A2 vs CV632A134PG80A4 |