Part Details for CV427A623PA80A2 by Kyocera AVX Components
Overview of CV427A623PA80A2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV427A623PA80A2
CV427A623PA80A2 CAD Models
CV427A623PA80A2 Part Data Attributes
|
CV427A623PA80A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV427A623PA80A2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.062uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV427A623PA80A2
This table gives cross-reference parts and alternative options found for CV427A623PA80A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV427A623PA80A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV617A623PG30A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.062uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV427A623PA80A2 vs CV617A623PG30A4 |
CH637A623PA30A4 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.062uF, THROUGH HOLE MOUNT, RADIAL LEADED-4 | Kyocera AVX Components | CV427A623PA80A2 vs CH637A623PA30A4 |
CV527A623PG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.062uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV427A623PA80A2 vs CV527A623PG80A2 |
CV547A623PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.062uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV427A623PA80A2 vs CV547A623PG80A4 |
CV417A623PG80A2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.062uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV427A623PA80A2 vs CV417A623PG80A2 |
CV627A623PG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.062uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV427A623PA80A2 vs CV627A623PG30A2 |
CV617A623PA80A2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.062uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV427A623PA80A2 vs CV617A623PA80A2 |
CV647A623PA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.062uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV427A623PA80A2 vs CV647A623PA80A4 |
CV537A623PG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.062uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV427A623PA80A2 vs CV537A623PG80A4 |
CV617A623PG80A2 | CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.062uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | CV427A623PA80A2 vs CV617A623PG80A2 |