Part Details for CV421C106JA80A4 by Kyocera AVX Components
Overview of CV421C106JA80A4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV421C106JA80A4
CV421C106JA80A4 CAD Models
CV421C106JA80A4 Part Data Attributes
|
CV421C106JA80A4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CV421C106JA80A4
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CV421C106JA80A4
This table gives cross-reference parts and alternative options found for CV421C106JA80A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV421C106JA80A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV521C106JG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV421C106JA80A4 vs CV521C106JG30A2 |
CV531C106JG80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV421C106JA80A4 vs CV531C106JG80A4 |
CV411C106JA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV421C106JA80A4 vs CV411C106JA80A4 |
CV431C106JA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV421C106JA80A4 vs CV431C106JA30A2 |
CV441C106JG80A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV421C106JA80A4 vs CV441C106JG80A2 |
CV731C106JA80A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV421C106JA80A4 vs CV731C106JA80A4 |
CH431C106JA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV421C106JA80A4 vs CH431C106JA30A4 |
CH521C106JA30A4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED-4 | Kyocera AVX Components | CV421C106JA80A4 vs CH521C106JA30A4 |
CV641C106JA30A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV421C106JA80A4 vs CV641C106JA30A2 |
CV641C106JG30A2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CV421C106JA80A4 vs CV641C106JG30A2 |